Part Details for 09930011508 by HARTING Technology Group
Results Overview of 09930011508 by HARTING Technology Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09930011508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2665
|
Newark | Heavy Duty Hood, 1 Lever, Pa, Heavy Duty Connector Type:Hood, Connector Body Material:Nylon (Polya... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$3.6600 / $6.3700 | Buy Now |
DISTI #
1195-09930011508-ND
|
DigiKey | HAN S 120 HOOD, ANGLED, BLUE, 10 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
491 In Stock |
|
$3.6142 / $6.2800 | Buy Now |
DISTI #
617-09930011508
|
Mouser Electronics | Heavy Duty Power Connectors Han S 120 Hood angled blue 10-25mm RoHS: Compliant | 473 |
|
$3.6200 / $5.7700 | Buy Now |
DISTI #
74268684
|
RS | Han S 120 Hood, angled, blue, 10-25mm | HARTING 09930011508 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 500 |
|
$4.5000 / $5.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$3.6700 | Buy Now |
DISTI #
HRT09930011508
|
Heilind Electronics | RA HOOD BLU 10-25MM HAN S120A | Americas - 375 in Stock |
|
$4.0313 / $5.1600 | Buy Now |
DISTI #
09930011508
|
TTI | Heavy Duty Power Connectors Han S 120 Hood angled blue 10-25mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 500 In Stock |
|
$3.5100 / $5.1200 | Buy Now |
DISTI #
09930011508
|
TME | Connector: DC supply, plug, Han® S,Han® S 120, female, PIN: 1 Min Qty: 1 | 19 |
|
$5.7800 / $7.3100 | Buy Now |
DISTI #
HRT09930011508
|
Interstate Connecting Components | RA HOOD BLU 10-25MM HAN S120A | 125 |
|
$4.0313 / $5.1600 | Buy Now |
Part Details for 09930011508
09930011508 CAD Models
09930011508 Part Data Attributes
|
09930011508
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09930011508
HARTING Technology Group
Connector Accessory,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |