Part Details for 099-309015 by Thermo Fisher Scientific
Overview of 099-309015 by Thermo Fisher Scientific
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118309-015LF | Amphenol Communications Solutions | Assembly, Top Mount, Short Body 65mm, S/D(68Pins), R/A, 3.3V, 1.5mm s/o, non-Eject, Low Cost Version, HF version |
Price & Stock for 099-309015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20010337
|
TestEquity LLC | Thermo Scientific 099-309015 Lid Assembly, F14Ep-30X1.5 | 0 |
|
$2,060.0000 | Buy Now |