Part Details for 099-0120-002 by ITT Interconnect Solutions
Overview of 099-0120-002 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
27C010-120DI | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
RFB0810-120L | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 099-0120-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-099-0120-002
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,160.8400 | Order Now |
DISTI #
ITT099-0120-002
|
Heilind Electronics | INSUL HR16S-1P FR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,093.3400 / $2,903.3300 | Buy Now |
DISTI #
ITT099-0120-002
|
Interstate Connecting Components | INSUL HR16S-1P FR | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,093.3400 / $2,903.3300 | Buy Now |