Part Details for 099-0111-000 by ITT Interconnect Solutions
Overview of 099-0111-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
PL140-111LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 099-0111-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-0990111000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 16S-5S INSERT RoHS: Compliant | 0 |
|
$17.3700 / $19.0200 | Order Now |
DISTI #
ITT099-0111-000
|
Heilind Electronics | 990111000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
85 In Stock 117 On Order |
|
$19.0600 / $39.0800 | Buy Now |
DISTI #
ITT099-0111-000
|
Interstate Connecting Components | 990111000 | 0 |
|
Buy Now | |
DISTI #
099-0111-000
|
ECCO | 85 |
|
$39.0800 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
85 In Stock 117 On Order |
|
$19.0600 / $39.0800 | Buy Now |