Part Details for 098M020K by FATH
Overview of 098M020K by FATH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 098M020K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FA-098M020K
|
TME | Foot, Base dia: 19mm, polyamide, H: 10.4mm, Mount.hole diam: 10mm Min Qty: 1 | 150 |
|
$0.3680 / $1.1700 | Buy Now |