Part Details for 0989771021 by Molex
Overview of 0989771021 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0989771021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0989771021-ND
|
DigiKey | NSCC OBD2 RCPT CONN 1.5 W/CAP BL Min Qty: 1500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3325 | Buy Now |
DISTI #
0989771021
|
Avnet Americas | NSCC OBD2 RCPT CONN 1.5 W/CAP BLK 16CKT (Alt: 0989771021) Min Qty: 1500 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.8749 / $1.2799 | Buy Now |
DISTI #
MOL98977-1021
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL98977-1021 | Americas - 0 in Stock |
|
$1.2099 / $1.4639 | Buy Now |
DISTI #
000000000006386575
|
Sager | Automotive Connectors NSCC REC 16P BLK W/CAP Min Qty: 1500 | 0 |
|
$1.1000 / $1.4200 | Buy Now |