Part Details for 0988981049 by Molex
Overview of 0988981049 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 0988981049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20664CT-ND
|
DigiKey | CONN SOCKET 10-12AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18277 In Stock |
|
$0.1201 / $0.3400 | Buy Now |
DISTI #
0988981049
|
Avnet Americas | Receptacle Terminal 10-12AWG F 5mm Pitch Tin Reel - Tape and Reel (Alt: 0988981049) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 13 Weeks, 0 Days Container: Reel | 144000 Factory Stock |
|
$0.1629 | Buy Now |
DISTI #
MOL98898-1049
|
Heilind Electronics | RCPT TERM 2.8 UCC2 2.26-4.95 | Americas - 0 in Stock |
|
$0.0922 / $0.1220 | Buy Now |
DISTI #
0988981049
|
Avnet Americas | Receptacle Terminal 10-12AWG F 5mm Pitch Tin Reel - Tape and Reel (Alt: 0988981049) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 13 Weeks, 0 Days Container: Reel | 144000 Factory Stock |
|
$0.1629 | Buy Now |
DISTI #
0988981049
|
Avnet Asia | Receptacle Terminal 10-12AWG F 5mm Pitch Tin Reel (Alt: 0988981049) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 19 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0988981049
0988981049 CAD Models
0988981049 Part Data Attributes:
|
0988981049
Molex
Buy Now
Datasheet
|
Compare Parts:
0988981049
Molex
Telecom and Datacom Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |