Part Details for 0987-RZ-PC-12 by Marathon Special Products
Overview of 0987-RZ-PC-12 by Marathon Special Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS610987DSET | Texas Instruments | Low input voltage, 4.3V output voltage, synchronous boost converter with VSUB active discharger 6-WSON -40 to 85 | |
TPS610987DSER | Texas Instruments | Low input voltage, 4.3V output voltage, synchronous boost converter with VSUB active discharger 6-WSON -40 to 85 | |
DRV10987DPWPR | Texas Instruments | 50W, 12V to 24V, Three-Phase Sensorless BLDC Motor Driver 24-HTSSOP -40 to 125 |
Price & Stock for 0987-RZ-PC-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
7 In Stock |
|
$19.2500 / $135.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
7 In Stock |
|
$19.2500 / $135.7800 | Buy Now |