Part Details for 0986581211 by Molex
Overview of 0986581211 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0986581211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3979CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
130318 In Stock |
|
$0.0555 / $0.1900 | Buy Now |
DISTI #
0986581211
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0986581211) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0216 / $0.0550 | Buy Now |
DISTI #
E02:0323_01934646
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG Reel RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks | Europe - 10000 |
|
$0.0549 | Buy Now |
DISTI #
MOL98658-1211
|
Heilind Electronics | MOX RCPT CONT 0 635 SN 0 22-0 6MM | Americas - 0 in Stock |
|
$0.0678 / $0.0722 | Buy Now |
DISTI #
8176841
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG Reel RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0548 | Buy Now |
DISTI #
98658-1211
|
TTI | Automotive Connectors MOX RCPT CONT 0.22-0.6MM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0590 / $0.0610 | Buy Now |
DISTI #
000000000001082736
|
Sager | Automotive Connectors MOX CRMP TERMINAL FEMALE 20-24 Min Qty: 60000 | 0 |
|
$0.0625 / $0.0677 | Buy Now |
DISTI #
0986581211
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Reel (Alt: 0986581211) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |