Part Details for 098536-0004 by ITT Interconnect Solutions
Overview of 098536-0004 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Price & Stock for 098536-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0455
|
Newark | Itt Cannon |Itt Cannon 098536-0004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.6400 / $151.8000 | Buy Now |
DISTI #
2266-098536-0004-ND
|
DigiKey | 098536-0004 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$171.5200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Hook-up Wire to Board Connector RoHS: Compliant |
3 Partner Stock |
|
$173.4700 / $327.8900 | Buy Now |
DISTI #
61915977
|
Verical | Cable Assembly Hook-up Wire to Board Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$148.9300 / $151.7400 | Buy Now |
DISTI #
0985360004-ITT
|
TME | 098536-0004 Min Qty: 1 | 3 |
|
$166.5197 / $188.5096 | Buy Now |
DISTI #
C1S138502280069
|
Chip1Stop | Connector Other | 3 |
|
$197.0000 / $200.0000 | Buy Now |
|
Master Electronics | Cable Assembly Hook-up Wire to Board Connector RoHS: Compliant |
3 Partner Stock |
|
$173.4700 / $327.8900 | Buy Now |