Part Details for 0985 YM57530 100/10M by Lumberg Automation
Overview of 0985 YM57530 100/10M by Lumberg Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for 0985 YM57530 100/10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X1999
|
Newark | Sensor Cord, 4P M12 Plug-Plug, 32.8 , Connector Type A:M12 Plug, Connector Type B:M12 Plug, No. Of Positions:4 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:-, No. Of Positions:4Positions Rohs Compliant: Yes |Lumberg Automation 0985 YM57530 100/10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.4600 / $116.8500 | Buy Now |
DISTI #
1794-1102-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 32.8' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
11 In Stock |
|
$80.6928 / $109.8700 | Buy Now |
DISTI #
566-85YM57530100/10M
|
Mouser Electronics | Ethernet Cables / Networking Cables EtherNet/IP, double-ended cord set, M12 male to male straight, 4-pin, D-coding, 24 AWG TPE cable, stranded/shielded, 2 twisted bonded pairs with teal jacket. RoHS: Compliant | 0 |
|
$94.5300 / $109.0900 | Order Now |
DISTI #
72174449
|
RS | Cordset-United Sortation Systems | Lumberg Automation / Hirschmann 0985 YM57530 100/10M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$111.9500 | RFQ |