Part Details for 0985 806 103/10M by Lumberg Automation
Overview of 0985 806 103/10M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for 0985 806 103/10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X2531
|
Newark | Sensor Cord, M12 Plug-Rj45 Plug, 32.8 , Connector Type A:M12 Plug, Connector Type B:Rj45 Plug, No. Of Positions:4 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:-, Connector Type B:Rj45 Plug Rohs Compliant: Yes |Lumberg Automation 0985 806 103/10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.4200 / $88.8000 | Buy Now |
DISTI #
1794-1103-ND
|
DigiKey | CBL ASY CIRC 4P M TO RJ45 32.81' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
40 In Stock |
|
$58.7120 / $79.7000 | Buy Now |
DISTI #
566-0985806103/10M
|
Mouser Electronics | Ethernet Cables / Networking Cables Ethernet I/P, high-flex, double-ended cord set, M12 male to RJ45 male, 4 pin, D-coded, 24 AWG, teal TPE jacket, stranded/unshielded cable with 2 twisted bonded pair, teal jacket. RoHS: Compliant | 12 |
|
$70.2300 / $71.8500 | Buy Now |