Part Details for 0985 806 100/50M by Lumberg Automation
Overview of 0985 806 100/50M by Lumberg Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM | |
TPS610985DSET | Texas Instruments | 3V output voltage, ultra-low quiescent current synchronous boost with integrated LDO/load 6-WSON -40 to 85 |
Price & Stock for 0985 806 100/50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X2519
|
Newark | 0985 806 100/50M/ Teal 1Nh |Lumberg Automation 0985 806 100/50M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$282.8100 / $304.7000 | Buy Now |
DISTI #
566-0985806100/50M
|
Mouser Electronics | Sensor Cables / Actuator Cables | 0 |
|
$247.0600 / $253.2400 | Order Now |