Part Details for 0985 806 100/2M by Lumberg Automation
Results Overview of 0985 806 100/2M by Lumberg Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0985 806 100/2M Information
0985 806 100/2M by Lumberg Automation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0985 806 100/2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X2508
|
Newark | Sensor Cord, 4P M12 Plug-Plug, 6.6 , Connector Type A:M12 Plug, Connector Type B:M12 Plug, No. Of... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$57.6800 / $62.1400 | Buy Now |
DISTI #
1794-1044-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$44.5717 / $61.6800 | Buy Now |
DISTI #
566-0985806100/2M
|
Mouser Electronics | Sensor Cables / Actuator Cables EtherNet/IP, high-flex, double-ended cord set, M12 male to male stra... more RoHS: Compliant | 8 |
|
$49.8100 / $63.9100 | Buy Now |
DISTI #
70974098
|
RS | CAT5e, 2 Twisted Bonded Pair, Stranded/Unshielded, 24 AWG, TPE Jacket, 900004056 | Lumberg Automatio... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$51.7100 / $62.3000 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables EtherNet/IP, high-flex, double-ended cord set, M12 male to male stra... more | 15 |
|
$134.9900 | Buy Now |