There are no models available for this part yet.
Overview of 0985 706G 500/2M by Lumberg Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2706GR(0)-E1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 11A 15Mohm Power Sop8 | |
UPA2706GR-E1-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 11A 15Mohm Power Sop8 | |
UPA2706GR-E2-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 11A 15Mohm Power Sop8 |
Price & Stock for 0985 706G 500/2M by Lumberg Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12X2474
|
Newark | 0985 706G 500/2M/ Teal 1Nh |Lumberg Automation 0985 706G 500/2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5700 / $37.2500 | Buy Now | |
DISTI #
566-0985706G500/2M
|
Mouser Electronics | Sensor Cables / Actuator Cables | 0 |
|
$31.8400 / $36.3900 | Order Now |