Part Details for 0985 706G 103/2M by Lumberg Automation
Overview of 0985 706G 103/2M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2706GR(0)-E1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 11A 15Mohm Power Sop8 | |
UPA2706GR-E1-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 11A 15Mohm Power Sop8 | |
UPA2706GR-E2-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 11A 15Mohm Power Sop8 |
Price & Stock for 0985 706G 103/2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X2465
|
Newark | 0985 706G 103/2M/ Teal 1Nh |Lumberg Automation 0985 706G 103/2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8700 / $49.4100 | Buy Now |
DISTI #
566-0985706G103/2M
|
Mouser Electronics | Sensor Cables / Actuator Cables | 0 |
|
$42.2300 / $46.5700 | Order Now |
DISTI #
70249710
|
RS | Cordset, M12 Male Straight to RJ45 Glued Boot, 8 Pole, 2m, TPE, Teal, 900002644 | Lumberg Automation / Hirschmann 0985 706G 103/2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.0200 / $47.3400 | RFQ |