Part Details for 0982761005 by Molex
Overview of 0982761005 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0982761005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0982761005-ND
|
DigiKey | CONN HSG 16POS SICMA HYBRID BRWN Min Qty: 3900 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8303 | Buy Now |
DISTI #
0982761005
|
Avnet Americas | Conn Housing M 16 POS 3.33mm Crimp ST Cable Mount Bag - Bag (Alt: 0982761005) RoHS: Compliant Min Qty: 3900 Package Multiple: 780 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.4492 / $0.8526 | Buy Now |
DISTI #
MOL98276-1005
|
Heilind Electronics | SICMA HYBRID MAL.HSG. BROWN 1 CKT | Americas - 0 in Stock |
|
$0.7864 / $0.9437 | Buy Now |
DISTI #
000000000003800766
|
Sager | Automotive Connectors Sicma Hybrid Mal.Hsg. Brown 16Ckt Min Qty: 3900 | 0 |
|
$0.5949 / $0.8853 | Buy Now |
Part Details for 0982761005
0982761005 CAD Models
0982761005 Part Data Attributes
|
0982761005
Molex
Buy Now
Datasheet
|
Compare Parts:
0982761005
Molex
Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.665 inch | |
Body Depth | 1.496 inch | |
Body Length | 1.41 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |
Alternate Parts for 0982761005
This table gives cross-reference parts and alternative options found for 0982761005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0982761005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10127820-1622PLF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u" Min Tin plating, Natural Color, 16 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | 0982761005 vs 10127820-1622PLF |
0982761004 | Molex | Check for Price | Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug, | 0982761005 vs 0982761004 |
10127721-161GLF | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | 0982761005 vs 10127721-161GLF |
10127721-164GLF | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | 0982761005 vs 10127721-164GLF |
10127721-162LF | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | 0982761005 vs 10127721-162LF |
10127721-164LF | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | 0982761005 vs 10127721-164LF |
10127721-163LF | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | 0982761005 vs 10127721-163LF |
0982761003 | Molex | Check for Price | Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug, | 0982761005 vs 0982761003 |
10127721-161LF | Amphenol Communications Solutions | $0.6391 | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 16 Position, 3.2mm Kink Tail (100u" Tin) plating, Non GW Compatible LCP, Black Color,Tray Packing. | 0982761005 vs 10127721-161LF |
10127820-1622GPLF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u" Min Tin plating, Natural Color, 16 Positions, GW Compatible Nylon66, Tray Packing, With Pegs. | 0982761005 vs 10127820-1622GPLF |