There are no models available for this part yet.
Overview of 0982680479 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 0982680479 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0982680479-ND
|
DigiKey | CABLE FFC 40POS 1.25MM 3" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5018 | Buy Now | |
DISTI #
0982680479
|
Avnet Americas | FFC Jumper Cable 40Conductors 0.076m Copper 60VAC 1.4A Bag - Bulk (Alt: 0982680479) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000003357835
|
Sager | FFC / FPC Jumper Cables PREMO-FLEX 1.25 JMPR LGT 76 TYPEA 40CKT Min Qty: 1000 | 0 |
|
$2.1000 / $2.3900 | Buy Now |
CAD Models for 0982680479 by Molex
Part Data Attributes for 0982680479 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
FLAT
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
Length
|
0.076 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
40
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
1.4 A
|
Rated Voltage
|
60 V
|
Resistance
|
0.28 Ω
|
Shielding
|
NO
|
Wire and Cable Name
|
FLAT CABLE
|