Part Details for 0982680112 by Molex
Overview of 0982680112 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 0982680112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0982680112-ND
|
DigiKey | CABLE FFC 6POS 1.25MM 6" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2620 | Buy Now |
DISTI #
0982680112
|
Avnet Americas | FFC Jumper Cable 6Conductors 0.152m Copper 60VAC 1.4A Bag - Bulk (Alt: 0982680112) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0982680112
|
Avnet Americas | FFC Jumper Cable 6Conductors 0.152m Copper 60VAC 1.4A Bag - Bulk (Alt: 0982680112) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0982680112
0982680112 CAD Models
0982680112 Part Data Attributes:
|
0982680112
Molex
Buy Now
Datasheet
|
Compare Parts:
0982680112
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.4 A | |
Rated Voltage | 60 V | |
Resistance | 0.28 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |