Part Details for 0982670900 by Molex
Overview of 0982670900 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0982670900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0982670900-ND
|
DigiKey | CABLE FFC/FPC 21POS 1MM 2" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4332 | Buy Now |
DISTI #
0982670900
|
Avnet Americas | FFC Jumper Cable 21Conductors 0.051m Copper 60VAC 1.2A Bag - Bulk (Alt: 0982670900) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003357240
|
Sager | FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 51 TYPED 21CKT Min Qty: 1000 | 0 |
|
$1.1100 / $1.3700 | Buy Now |
Part Details for 0982670900
0982670900 CAD Models
0982670900 Part Data Attributes
|
0982670900
Molex
Buy Now
Datasheet
|
Compare Parts:
0982670900
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.051 mm | |
MIL Conformance | NO | |
Number of Conductors | 21 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.2 A | |
Rated Voltage | 60 V | |
Resistance | 0.3 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |