Part Details for 0982670257 by Molex
Overview of 0982670257 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0982670257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0982670257-ND
|
DigiKey | CABLE FFC/FPC 10POS 1MM 7" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3232 | Buy Now |
DISTI #
0982670257
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.178m Copper 60VAC 1.2A Bag - Bulk (Alt: 0982670257) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9601 / $1.3466 | Buy Now |
DISTI #
MOL98267-0257
|
Heilind Electronics | PREMO-FLEX 1.00 JMPR LGT YPEA 10CKT | Americas - 0 in Stock |
|
$1.2181 / $1.4282 | Buy Now |
DISTI #
000000000003356700
|
Sager | FFC / FPC Jumper Cables Premo-Flex 1.00 Jmpr Lgt 178 TypeA 10Ckt Min Qty: 1000 | 0 |
|
$1.1000 / $1.3700 | Buy Now |
Part Details for 0982670257
0982670257 CAD Models
0982670257 Part Data Attributes
|
0982670257
Molex
Buy Now
Datasheet
|
Compare Parts:
0982670257
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.178 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.2 A | |
Rated Voltage | 60 V | |
Resistance | 0.3 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0982670257
This table gives cross-reference parts and alternative options found for 0982670257. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0982670257, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0152670257 | Wire And Cable | Molex | 0982670257 vs 0152670257 |
152670257 | Cable Assembly, | Molex | 0982670257 vs 152670257 |