Part Details for 0982661043 by Molex
Overview of 0982661043 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0982661043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17025-ND
|
DigiKey | CABLE FFC/FPC 33POS 0.5MM 7" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.2820 | Buy Now |
DISTI #
0982661043
|
Avnet Americas | FFC Jumper Cable 33Conductors 0.178m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982661043) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5634 / $3.5951 | Buy Now |
DISTI #
MOL98266-1043
|
Heilind Electronics | PREMO-FLEX 0.50 JMPR LGT 178 YPEA 33CKT | Americas - 0 in Stock |
|
$3.7007 / $3.7560 | Buy Now |
DISTI #
000000000003356569
|
Sager | FFC / FPC Jumper Cables PREMO-FLEX 0.50 JMPR LGT 178 TYPEA 33CKT Min Qty: 1000 | 0 |
|
$3.4100 / $3.8700 | Buy Now |