Part Details for 0982660101 by Molex
Overview of 0982660101 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0982660101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0982660101-ND
|
DigiKey | CABLE FFC/FPC 10POS 0.5MM 4" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.7638 | Buy Now |
DISTI #
0982660101
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.102m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982660101) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4001 | Buy Now |
DISTI #
MOL98266-0101
|
Heilind Electronics | PREMO-FLEX 0.50 JMPR LGT 102 YPEA 10CKT | Americas - 0 in Stock |
|
$1.5335 / $1.7976 | Buy Now |
DISTI #
000000000003355952
|
Sager | FFC / FPC Jumper Cables Premo-Flex 0.50 Jmpr Lgt 102 TypeA 10Ckt Min Qty: 1000 | 0 |
|
$1.4800 / $1.7400 | Buy Now |
DISTI #
C1S549810830330
|
Chip1Stop | Unclassified | 1000 |
|
$1.4800 | Buy Now |