Part Details for 09817 by Desco Industries Inc
Overview of 09817 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H8156
|
Newark | Ground Cord, Grn/Yel, 10Ft, 10Mm Snap, Lead Length:10Ft, Ground Cord Colour:Green, Yellow, Ground Terminals:Snap, End To Ground Resistance:-, Product Range:- Rohs Compliant: Na |Desco 09817 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2400 / $19.9000 | Buy Now |
DISTI #
16-1408-ND
|
DigiKey | CORD GRND FLR 10MM NO RES 10' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
123 In Stock |
|
$12.5700 | Buy Now |
DISTI #
809-09817
|
Mouser Electronics | Anti-Static Control Products CORD, GROUND, FLOOR, 10 MM SOCKET, NO RESISTOR, 10' | 0 |
|
$11.9400 / $12.5700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$10.8600 / $16.6000 | Buy Now | |
DISTI #
548ST09817
|
Techni-Tool, Inc. | Desco 09817 CORD, GROUND, FLOOR, 10MMSCKT, NO RES 10' | 8 |
|
$12.5700 | Buy Now |
DISTI #
548ST09817
|
TestEquity LLC | Desco 09817 CORD, GROUND, FLOOR, 10MMSCKT, NO RES 10' | 8 |
|
$12.5700 | Buy Now |