Part Details for 098-1007-000 by ITT Interconnect Solutions
Results Overview of 098-1007-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
098-1007-000 Information
098-1007-000 by ITT Interconnect Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07006BDA | Texas Instruments | Dual 4-Input Positive-NAND Gates 14-CFP -55 to 125 | |
M38510/07006BCA | Texas Instruments | Dual 4-Input Positive-NAND Gates 14-CDIP -55 to 125 | |
M38510/07903BEA | Texas Instruments | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 |
Price & Stock for 098-1007-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0451
|
Newark | D-Sub Standard Connectors Kpt 14-18P Insert |Itt Cannon 098-1007-000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3711 |
|
$13.5600 / $15.1800 | Buy Now |
DISTI #
965-0981007000
|
Mouser Electronics | Circular MIL Spec Connector KPT 14-18P INSERT RoHS: Compliant | 0 |
|
$9.4500 / $11.7000 | Order Now |
DISTI #
ITT098-1007-000
|
Heilind Electronics | 981007000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0981007000, MIL-DTL 26482 Series I & Mil Battery, RoHS: Compliant |
3926 In Stock |
|
$12.5700 / $18.8800 | Buy Now |
DISTI #
ITT098-1007-000
|
Interstate Connecting Components | 981007000 | 0 |
|
Buy Now | |
DISTI #
098-1007-000
|
ECCO | 215 |
|
$18.8800 | Buy Now | |
|
Master Electronics | 0981007000, MIL-DTL 26482 Series I & Mil Battery, RoHS: Compliant |
3926 In Stock |
|
$12.5700 / $18.8800 | Buy Now |