Part Details for 098-10001 by TE Connectivity
Overview of 098-10001 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 098-10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8710
|
Newark | Ml Sensor .25 Dia Epoxy W/Qdis |Te Connectivity Sensors 098-10001 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$448.1600 / $489.7700 | Buy Now |
DISTI #
098-10001-ND
|
DigiKey | SENSOR DIST MEAS .5" - 5" Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$476.1320 | Buy Now |
DISTI #
098-10001
|
Avnet Americas | Proximity Sensor Ultrasonic Relay-OUT 127mm 12/24V (Alt: 098-10001) Min Qty: 5 Package Multiple: 1 | 0 |
|
$404.5630 / $486.8470 | Buy Now |
DISTI #
571-098-10001
|
Mouser Electronics | Distance Sensors ML SENSOR .25 DIA EPOXY W/QDIS RoHS: Compliant | 1 |
|
$442.8000 / $476.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$403.3600 | Buy Now |
DISTI #
TSS098-10001
|
Heilind Electronics | 0.25 INCH, EPOXY BODIED SENSOR | Americas - 0 in Stock |
|
$320.9265 / $325.7165 | Buy Now |
|
Onlinecomponents.com | ML SENSOR .25 DIA EPOXY W/QDIS RoHS: Compliant | 0 |
|
$398.9900 / $557.1300 | Buy Now |
DISTI #
TSS098-10001
|
Interstate Connecting Components | 0.25 INCH, EPOXY BODIED SENSOR | 0 |
|
Buy Now | |
DISTI #
098-10001
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 1 | 0 |
|
$349.3800 / $428.5600 | Buy Now |
DISTI #
098-10001
|
Avnet Abacus | (Alt: 098-10001) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 62 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 098-10001
098-10001 CAD Models
098-10001 Part Data Attributes
|
098-10001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
098-10001
TE Connectivity
Liquid Level Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR |