Part Details for 098-0090-0166 by TE Connectivity
Overview of 098-0090-0166 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP6-0090L | Coilcraft Inc | General Purpose Inductor, 3.24uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH6-0090L | Coilcraft Inc | General Purpose Inductor, 7.29uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
R2A20166SA | Renesas Electronics Corporation | 8-bit 6ch D/A Converter with Buffer Amplifiers, TSSOP, /Tape & Reel |
Price & Stock for 098-0090-0166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2900 / $10.9400 | Buy Now |
DISTI #
098-0090-0166
|
IBS Electronics | Te Connectivity/Microdot |Microdot Te Connectivity 098-0090-0166 Min Qty: 10 Package Multiple: 1 | 0 |
|
$10.6920 | Buy Now |