Part Details for 09780 by Desco Industries Inc
Overview of 09780 by Desco Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09780
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5697
|
Newark | Ring Terminal, Banana Jack, M5, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:-, Conductor Area Csa:-, Product Range:-, Insulator Colour:-, Insulator Material:Uninsulated, Stud Size - Imperial:10 Rohs Compliant: Yes |Desco 09780 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 | Buy Now |
DISTI #
16-1522-ND
|
DigiKey | RING TERMINAL BANANA JACK .200 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
414 In Stock |
|
$1.9800 | Buy Now |
DISTI #
809-09780
|
Mouser Electronics | Anti-Static Control Products RING TERMINAL, BANANA JACK, 0.200'' RoHS: Compliant | 50 |
|
$1.8800 / $1.9800 | Buy Now |
|
Onlinecomponents.com | Ring Terminal F Banana Jack RoHS: Compliant |
40 In Stock |
|
$1.6100 / $2.7300 | Buy Now |
DISTI #
60861922
|
Verical | Ring Terminal F Min Qty: 20 Package Multiple: 10 Date Code: 2045 | Americas - 40 |
|
$2.2360 / $3.5490 | Buy Now |
|
Master Electronics | Ring Terminal F Banana Jack RoHS: Compliant |
40 In Stock |
|
$1.6100 / $2.7300 | Buy Now |
DISTI #
548TE9780
|
Techni-Tool, Inc. | Desco 09780 Ring Terminal and Banana Jack 0.200" | 38 |
|
$1.9800 | Buy Now |
DISTI #
548TE9780
|
TestEquity LLC | Desco 09780 Ring Terminal and Banana Jack 0.200" | 38 |
|
$1.9800 | Buy Now |