Part Details for 0975 254 154/10 M by Lumberg Automation
Overview of 0975 254 154/10 M by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093968109755E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Solder-Eyelet, Style C, 96 ways, Class II | |
86094648109755E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Solder-Eyelet, Style C, 64 ways, Class II | |
86093488109758E1LF | Amphenol Communications Solutions | Receptacle, Vertical, Solder-Eyelet, Style C, 48 ways, Class II |
Price & Stock for 0975 254 154/10 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
566-0975254154/10M
|
Mouser Electronics | Sensor Cables / Actuator Cables | 0 |
|
$67.1800 / $85.8300 | Order Now |