Part Details for 0975 254 101/3M by Lumberg Automation
Overview of 0975 254 101/3M by Lumberg Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0975 254 101/3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9120
|
Newark | Profibus Sensor Cordset, M12 5 Position Male To Female, 3M, Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:3M, Cable Length - Imperial:9.84Ft, Product Range:- Rohs Compliant: Yes |Lumberg Automation 0975 254 101/3M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.0400 / $77.4000 | Buy Now |
DISTI #
70249625
|
RS | Cordset, M12 Male Straight to Female Str, 5 Pole, 3m, PUR, Black, 900000879 | Lumberg Automation / Hirschmann 0975 254 101/3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$66.8500 / $75.1100 | Buy Now |