Part Details for 097370-000 by TE Connectivity
Overview of 097370-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 097370-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5940
|
Newark | Wire Labels&markers Ttvf200Yw-100 |Raychem Te Connectivity 097370-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$435.6500 / $546.7700 | Buy Now |
DISTI #
097370-000
|
Avnet Americas | TTVF200YW-100 - Bag (Alt: 097370-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$336.9608 / $405.4952 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$369.5600 | Buy Now |
DISTI #
RYCTTVF200YW-100
|
Heilind Electronics | 097370-000 2-1198210-2 MIL-M-87958 | Americas - 6 in Stock |
|
$260.3676 / $439.3231 | Buy Now |
|
Onlinecomponents.com | TTVF200YW-100 RoHS: Compliant |
14 In Stock |
|
$235.4000 / $257.8100 | Buy Now |
DISTI #
097370-000
|
TTI | Wire Labels & Markers TTVF200YW-100 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 10 In Stock |
|
$248.2200 / $276.8900 | Buy Now |
DISTI #
RYCTTVF200YW-100
|
Interstate Connecting Components | 097370-000 2-1198210-2 MIL-M-87958 | 2 |
|
$260.3676 / $439.3231 | Buy Now |
|
Powell Electronics | PVF Wrap and Flag Lbl Min Qty: 1 | 21 |
|
$619.6800 / $999.4600 | Buy Now |
DISTI #
097370-000
|
Avnet Abacus | TTVF200YW-100 (Alt: 097370-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
097370-000
|
Avnet Abacus | TTVF200YW-100 (Alt: 097370-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 097370-000
097370-000 CAD Models
097370-000 Part Data Attributes
|
097370-000
TE Connectivity
Buy Now
|
Compare Parts:
097370-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |