-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B3012
|
Newark | Din 41612 Pcb Connector Receptacle 96Way, Product Range:-, No. Of Contacts:96Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, No. Of Mating Cycles:400 Rohs Compliant: Yes |Harting 09734966801 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 / $7.3500 | Buy Now |
DISTI #
1195-2895-ND
|
DigiKey | CONN DIN RCPT 96POS PCB RA Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
13 In Stock |
|
$3.1249 / $8.1800 | Buy Now |
DISTI #
617-09734966801
|
Mouser Electronics | DIN 41612 Connectors DIN-Signal R096FS-3.0C1-2-clip RoHS: Compliant | 22 |
|
$3.4000 / $6.5900 | Buy Now |
|
Future Electronics | DIN-Signal R096FS-3,0C1-2-clip RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$3.8500 / $4.2600 | Buy Now |
DISTI #
HRT09734966801
|
Heilind Electronics | DIN R FEMALE ANGLED, 96PIN, W/ | Americas - 0 in Stock |
|
$4.5938 / $5.8800 | Buy Now |
DISTI #
09734966801
|
TTI | DIN 41612 Connectors DIN-Signal R096FS-3.0C1-2-clip RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$3.6000 / $4.0600 | Buy Now |
DISTI #
09734966801
|
TME | DIN-Signal R096FS-3,0C1-2-clip Min Qty: 20 | 0 |
|
$5.1900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09734966801
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09734966801
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.413 inch | |
Body Depth | 0.702 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9174 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .9174 N |
This table gives cross-reference parts and alternative options found for 09734966801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09734966801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09734965804 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | HARTING Technology Group | 09734966801 vs 09734965804 |
86093968813H85VCLF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 09734966801 vs 86093968813H85VCLF |
86093968813H65F19V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 09734966801 vs 86093968813H65F19V1 |
86093968813H65F19V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 09734966801 vs 86093968813H65F19V1 |
09734967804 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | HARTING Technology Group | 09734966801 vs 09734967804 |
86093968813H45V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 09734966801 vs 86093968813H45V1 |