-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 60 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6770
|
Newark | Din M60+4 Angled Female, Pl2 |Harting 09732606801 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6100 / $12.9400 | Buy Now |
DISTI #
09732606801-ND
|
DigiKey | DIN M60+4 ANGLED FEMALE PL2 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
85 In Stock |
|
$8.2210 / $13.6000 | Buy Now |
DISTI #
617-09732606801
|
Mouser Electronics | DIN 41612 Connectors MI60+4FS-3,0C1-2 RoHS: Compliant | 639 |
|
$7.7300 / $12.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$8.0400 | Buy Now |
DISTI #
HRT09732606801
|
Heilind Electronics | DIN-SIGNAL MI60+4FS-3,0C1-2 | Americas - 0 in Stock |
|
$9.1719 / $10.3167 | Buy Now |
DISTI #
09732606801
|
TME | DIN-Signal MI60+4FS-3,0C1-2 Min Qty: 20 | 0 |
|
$10.9600 | RFQ |
DISTI #
44F8267
|
Bürklin Elektronik | Female connector, type M, 60 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09732606801 Min Qty: 1 | 19 |
|
$8.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09732606801
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09732606801
HARTING Technology Group
Board Euro Connector, 60 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |