-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8234
|
Newark | Din R Female Angled, 32Pin, Pl1 (Rows A, c Even Columns Loaded) Rohs Compliant: Yes |Harting 09732322801 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 / $7.7000 | Buy Now |
DISTI #
09732322801-ND
|
DigiKey | CONN DIN RCPT 96POS PCB RA GOLD Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1850 | Buy Now |
DISTI #
617-09732322801
|
Mouser Electronics | DIN 41612 Connectors DIN-Signal R 032FS-3,01-1 RoHS: Compliant | 0 |
|
$5.5100 / $6.1900 | Order Now |
DISTI #
V99:2348_06777942
|
Arrow Electronics | Conn Hard Metric F 32 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Americas - 9 |
|
$0.6461 / $3.3956 | Buy Now |
DISTI #
70737672
|
RS | Connectors, DIN 41612, DIN-Signal R 032FS-3,01-1 | HARTING 09732322801 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1200 / $8.5300 | RFQ |
|
Future Electronics | 96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks | 0 |
|
$4.7800 | Buy Now |
DISTI #
HRT09732322801
|
Heilind Electronics | DIN R FEMALE ANGLED, 32PIN, PL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
33992763
|
Verical | Conn Hard Metric F 32 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$0.6461 / $0.6488 | Buy Now |
DISTI #
09732322801
|
TME | DIN-Signal R032FS-3,01-1 Min Qty: 20 | 0 |
|
$3.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09732322801
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09732322801
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 60603-2 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09732322801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09732322801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09732326801 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | HARTING Technology Group | 09732322801 vs 09732326801 |
09732327801 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | HARTING Technology Group | 09732322801 vs 09732327801 |