Part Details for 097320-0113 by ITT Interconnect Solutions
Overview of 097320-0113 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
10150097-3200RLF | Amphenol Communications Solutions | Minitek®MicroSpeed 1.00mm Board-to-Board Connector,Vertical Receptacle SMD 32P | |
PL140-113L | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for 097320-0113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEB1-184SL83
|
Avnet Americas | 097320-0113 - Bulk (Alt: MEB1-184SL83) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$768.0125 / $2,307.3940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,482.0300 / $3,866.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,482.0300 / $3,866.4400 | Buy Now |