-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-2885-ND
|
DigiKey | CONN DIN HDR 96POS PNL MNT GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
331 In Stock |
|
$3.1088 / $5.7600 | Buy Now |
DISTI #
617-09-73-164-6903
|
Mouser Electronics | DIN 41612 Connectors 64P 2A MALE STR SLDR RoHS: Compliant | 765 |
|
$3.1000 / $5.1000 | Buy Now |
DISTI #
70104706
|
RS | Conn, Rect, Industrial, Cable Plug,64 Cont, Solder, Sh-Sz R, Backplane, Straight,2.8mm | HARTING 09731646903 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 |
|
$3.6600 / $5.0900 | Buy Now |
|
Future Electronics | 64 Position Triple Row Straight Solder Tail 2.54 mm Male DIN Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$3.3200 / $3.6800 | Buy Now |
DISTI #
HRT09731646903
|
Heilind Electronics | DIN-SIGNAL R064MS-4,0C1-2 | Americas - 0 in Stock |
|
$3.7344 / $4.7800 | Buy Now |
DISTI #
80935556
|
Verical | Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2420 | Americas - 465 |
|
$5.1410 | Buy Now |
DISTI #
09731646903
|
TTI | DIN 41612 Connectors 64P 2A MALE STR SLDR RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 60 In Stock |
|
$3.4200 / $4.7000 | Buy Now |
DISTI #
09731646903
|
TME | DIN-Signal R064MS-4,0C1-2 Min Qty: 20 | 0 |
|
$3.9800 | RFQ |
DISTI #
52F8495
|
Bürklin Elektronik | Male connector, type R, 64 pole, a-c, pitch 2.54 mm, solder pin, straight, gold-plated, 09731646903 Min Qty: 1 | 124 |
|
$3.3658 / $5.3156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09731646903
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09731646903
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUNTABLE | |
Body Breadth | 0.437 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | VDE,CSA | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.5568 N |
This table gives cross-reference parts and alternative options found for 09731646903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09731646903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
334214 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | ERNI | 09731646903 vs 334214 |
09731645903 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 09731646903 vs 09731645903 |
108477096002002 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Kyocera AVX Components | 09731646903 vs 108477096002002 |