-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8173
|
Newark | Connector, din-41612,pcb Mount, recept,64 Contacts, pin,0.1 Pitch, wrap Post Terminal |Harting 09731642907 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3000 / $9.8500 | Buy Now |
DISTI #
1195-8035-ND
|
DigiKey | CONN DIN HDR 96POS PCB GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$6.1910 / $12.9800 | Buy Now |
DISTI #
617-09731642907
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL R064MS-5,0C1-2 RoHS: Compliant | 181 |
|
$6.1900 / $11.3300 | Buy Now |
DISTI #
70737648
|
RS | Connectors, DIN 41612, DIN-SIGNAL R064MS-5,0C1-2 | HARTING 09731642907 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2700 / $12.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks | 0 |
|
$6.6300 | Buy Now |
DISTI #
HRT09731642907
|
Heilind Electronics | DIN R MALE STRAIGHT 64PIN, 13M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09731642907
|
TME | connector DIN-Signal R064MS-5,0C1-2 Min Qty: 20 | 0 |
|
$8.5300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09731642907
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09731642907
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUNTABLE | |
Body Breadth | 0.437 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | VDE,CSA | |
Terminal Length | 0.512 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.5568 N |
This table gives cross-reference parts and alternative options found for 09731642907. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09731642907, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09731647907 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, | HARTING Technology Group | 09731642907 vs 09731647907 |