Part Details for 09720 by Simpson Electric
Overview of 09720 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-13-33E-16.097200 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-13-33E-16.097200 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 09720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F1146
|
Newark | Voltage Meter, Meter Function:Dc Voltage, Meter Range:0V To 5V, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Display Accuracy ±:2%, External Height:3.5", External Width:3.5", Meter Shape:Rectangular Rohs Compliant: Na |Simpson 09720 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$139.3300 | Buy Now |
DISTI #
529-09720
|
Mouser Electronics | Analog Panel Meters 1327 0-5 DCV 3.5' RoHS: Not Compliant | 0 |
|
$123.1700 / $139.3300 | Order Now |
|
Onlinecomponents.com | SIMPSON ELECTRIC 09720 Panel Meter 1327A0-5 Dcv 3.5 Ul Wv | 0 |
|
$123.0400 / $126.8100 | Buy Now |