-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51B028
|
Newark | Rectangular Han Insert, Plug 20Way Screw, Product Range:Staf Series, No. Of Contacts:20Contacts, Rectangular Shell Size:16A, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:10A, Wire Size Awg Max:16Awg Rohs Compliant: Yes |Harting 09700202622 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7600 / $32.0600 | Buy Now |
DISTI #
1195-5803-ND
|
DigiKey | INSERT MALE 20POS SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$22.6373 / $30.5700 | Buy Now |
DISTI #
617-09700202622
|
Mouser Electronics | Heavy Duty Power Connectors MALE INSERT HAN 16A 20 POLE RoHS: Compliant | 41 |
|
$22.6300 / $26.0600 | Buy Now |
DISTI #
V99:2348_06751949
|
Arrow Electronics | Conn Rectangular M 20 POS Screw ST Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 5 |
|
$10.5940 | Buy Now |
DISTI #
70731937
|
RS | Connector Power Heavy Duty MALE INSERT HAN 16A 20 POLE, Han A Series | HARTING 09700202622 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 15 |
|
$23.1400 / $30.0500 | Buy Now |
|
Future Electronics | Staf Series Size 16A 20 Position 10 AMP Male Insert RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks Container: Box | 0Box |
|
$23.2900 / $23.8600 | Buy Now |
DISTI #
HRT09700202622
|
Heilind Electronics | STAF 20 POS. M INSERT SCREW | Americas - 0 in Stock |
|
$25.0313 / $33.2200 | Buy Now |
DISTI #
77778296
|
Verical | Conn Rectangular M 20 POS Screw ST Panel Mount Min Qty: 4 Package Multiple: 1 | Americas - 9 |
|
$24.5758 | Buy Now |
DISTI #
30649159
|
Verical | Conn Rectangular M 20 POS Screw ST Panel Mount Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$10.5940 | Buy Now |
DISTI #
09700202622
|
TME | Connector: HDC, contact insert, female, Staf®, PIN: 20, size 16A Min Qty: 1 | 9 |
|
$15.9700 / $20.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09700202622
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09700202622
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 61984, UL | |
Body Breadth | 0.898 inch | |
Body Depth | 0.906 inch | |
Body Length | 2.866 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; EN | |
Total Number of Contacts | 20 |