-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09700062616 by HARTING Technology Group is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C6241
|
Newark | Rectangular Han Insert Female 6Way Screw, Product Range:Staf Series, No. Of Contacts:6Contacts, R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$9.7600 / $13.8700 | Buy Now |
DISTI #
1195-5194-ND
|
DigiKey | INSERT MALE 6POS SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$8.1337 / $13.2400 | Buy Now |
DISTI #
617-09-70-006-2616
|
Mouser Electronics | Heavy Duty Power Connectors HAN STAF 6P MALE SCREW TERMINATION RoHS: Compliant | 517 |
|
$7.9700 / $13.1900 | Buy Now |
DISTI #
V36:1790_06751927
|
Arrow Electronics | Conn Rectangular M 6 POS Crimp ST Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 86 |
|
$12.9430 | Buy Now |
DISTI #
70104270
|
RS | Rectangular Plug Insert, 6 Pos, 16AWG, Screw Terminal, 25VAC, 10A, Staf Series | HARTING 09700062616 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 271 |
|
$10.2600 / $13.3200 | Buy Now |
DISTI #
HRT09700062616
|
Heilind Electronics | STAF 06 POS. M INSERT SCREW | Americas - 67 in Stock |
|
$9.3016 / $11.7200 | Buy Now |
DISTI #
83600294
|
Verical | Conn Rectangular M 6 POS Crimp ST Panel Mount Min Qty: 1 Package Multiple: 1 | Americas - 86 |
|
$12.9430 | Buy Now |
DISTI #
87335900
|
Verical | Conn Rectangular M 6 POS Crimp ST Panel Mount Min Qty: 5 Package Multiple: 1 | Americas - 59 |
|
$14.0420 | Buy Now |
DISTI #
09700062616
|
TTI | Heavy Duty Power Connectors HAN STAF 6P MALE SCREW TERMINATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 272 In Stock |
|
$7.9000 / $11.5900 | Buy Now |
DISTI #
09700062616
|
TME | Connector: HDC, contact insert, female, Staf®, PIN: 6, size 3A, 10A Min Qty: 1 | 80 |
|
$7.2700 / $10.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09700062616
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09700062616
HARTING Technology Group
Rectangular Connector,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 61984, UL | |
Body Breadth | 0.827 inch | |
Body Depth | 0.835 inch | |
Body Length | 0.827 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; EN | |
Total Number of Contacts | 6 |
The recommended torque for screwing the 09700062616 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
Yes, the 09700062616 connector is designed to be used in harsh environments, including outdoor applications, and meets the IP67 rating for protection against dust and water ingress.
Yes, the 09700062616 connector is designed to withstand high-vibration environments, with a vibration resistance of up to 10g according to IEC 60068-2-6.
The 09700062616 connector has an operating temperature range of -40°C to +125°C, making it suitable for use in a wide range of applications.
Yes, the 09700062616 connector is part of the HARTING Han series, which is a modular connector system that allows for easy mating and unmating of different connectors within the series.