Part Details for 097-0267-16 by TE Connectivity
Overview of 097-0267-16 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10267GSP#X0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10267ASP#V5 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10267DSP#V5 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape |
Price & Stock for 097-0267-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-097-0267-16-ND
|
DigiKey | 097-0267-16 Min Qty: 58 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.8843 | Buy Now |
DISTI #
ZPF000000000001260
|
Avnet Americas | Circular Contact Socket Crimp Straight Cable Mount - Bulk (Alt: ZPF000000000001260) Min Qty: 58 Package Multiple: 1 Container: Bulk | 0 |
|
$56.2152 / $67.6488 | Buy Now |
|
Master Electronics | 097-0267-16 RoHS: Compliant | 0 |
|
$58.4700 / $156.5800 | Buy Now |
Part Details for 097-0267-16
097-0267-16 CAD Models
097-0267-16 Part Data Attributes
|
097-0267-16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
097-0267-16
TE Connectivity
Connector Accessory, Alumel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.5 mm2 | |
Material | ALUMEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 13 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |