Part Details for 097-0218-000 by ITT Interconnect Solutions
Overview of 097-0218-000 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70218SEHVX | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers | |
ISL70218SRHX/SAMPLE | Renesas Electronics Corporation | Rad Hard Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers, , /Die Waffle Pack |
Price & Stock for 097-0218-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-097-0218-000-ND
|
DigiKey | 097-0218-000 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$63.1900 / $66.9100 | Buy Now |
DISTI #
965-097-0218-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$66.5700 / $69.4600 | Order Now |
DISTI #
ITT097-0218-000
|
Heilind Electronics | INSUL CA-KE14S-2S FR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | INSUL CA-KE14S-2S FR, MIL-DTL 5015 Firewall, Circu RoHS: Compliant |
45 Partner Stock |
|
$70.4200 / $96.6900 | Buy Now |
DISTI #
61916945
|
Verical | 097-0218-000 Min Qty: 2 Package Multiple: 1 | Americas - 45 |
|
$55.9000 / $59.1900 | Buy Now |
DISTI #
0970218000-ITT
|
TME | Connector: circular Min Qty: 1 | 45 |
|
$61.4570 / $72.2919 | Buy Now |
DISTI #
097-0218-000
|
IBS Electronics | INSUL CA-KE14S-2S FR, MIL-DTL 5015 Firewall, Circu Min Qty: 15 Package Multiple: 1 | 45 |
|
$61.5550 | Buy Now |
DISTI #
ITT097-0218-000
|
Interstate Connecting Components | INSUL CA-KE14S-2S FR | 0 |
|
Buy Now | |
DISTI #
C1S329902560273
|
Chip1Stop | Connector Circular pbFree: No | 45 |
|
$62.8000 / $70.8000 | Buy Now |
|
Master Electronics | INSUL CA-KE14S-2S FR, MIL-DTL 5015 Firewall, Circu RoHS: Compliant |
45 Partner Stock |
|
$70.4200 / $96.6900 | Buy Now |