Part Details for 097-0213-000 by ITT Interconnect Solutions
Overview of 097-0213-000 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0213DPA-00#J53 | Renesas Electronics Corporation | P Channel Power MOSFET | |
5962-8700213UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
5962-8700213ZA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Price & Stock for 097-0213-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-097-0213-000-ND
|
DigiKey | 097-0213-000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$81.0400 / $85.8100 | Buy Now |
DISTI #
965-097-0213-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$88.3500 | Order Now |
DISTI #
ITT097-0213-000
|
Heilind Electronics | INSUL CA-KE14S-7P RR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector INSUL Assembly RoHS: Compliant |
25 Partner Stock |
|
$91.5300 / $255.6200 | Buy Now |
DISTI #
61917264
|
Verical | Connector INSUL Assembly Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$71.6900 / $75.9100 | Buy Now |
DISTI #
0970213000-ITT
|
TME | 097-0213-000 Min Qty: 1 | 25 |
|
$78.8060 / $92.7250 | Buy Now |
DISTI #
097-0213-000
|
IBS Electronics | INSUL CA-KE14S-7P RR, MIL-DTL 5015 Firewall, Circu Min Qty: 11 Package Multiple: 1 | 25 |
|
$78.9490 | Buy Now |
DISTI #
ITT097-0213-000
|
Interstate Connecting Components | INSUL CA-KE14S-7P RR | 0 |
|
Buy Now | |
DISTI #
C1S138500020694
|
Chip1Stop | Connector Circular pbFree: No | 25 |
|
$80.8000 / $91.0000 | Buy Now |
|
Master Electronics | Connector INSUL Assembly RoHS: Compliant |
25 Partner Stock |
|
$91.5300 / $255.6200 | Buy Now |