There are no models available for this part yet.
Overview of 097-0210-001 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube | |
HSP50210JI-52Z | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube |
Price & Stock for 097-0210-001 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
097-0210-001
|
Avnet Americas | COMPONENT NOT FOR RESALE INSUL, FRONT CA-KR14S-7S - Bulk (Alt: 097-0210-001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7125 / $71.6690 | Buy Now | |
DISTI #
965-097-0210-001
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$53.5900 / $56.7200 | Order Now | |
DISTI #
ITT097-0210-001
|
Heilind Electronics | INSUL, FRONT CA-KR14S-7S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.4600 / $96.8500 | Buy Now | ||
DISTI #
ITT097-0210-001
|
Interstate Connecting Components | INSUL, FRONT CA-KR14S-7S | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$47.4600 / $96.8500 | Buy Now |