Part Details for 097-0015-20 TRA by TE Connectivity
Results Overview of 097-0015-20 TRA by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for 097-0015-20 TRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097-0015-20TRA-ND
|
DigiKey | 097-0015-20 TRA Min Qty: 2619 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8528 | Buy Now |
DISTI #
ZPF000000000001202
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: ZPF000000000001202) RoHS: Compliant Min Qty: 2619 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$0.6508 / $0.8200 | Buy Now |
DISTI #
DCH097-0015-20 TRA
|
Heilind Electronics | 097-0015-20 TRA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH097-0015-20 TRA
|
Interstate Connecting Components | 097-0015-20 TRA | 0 |
|
Buy Now |
Part Details for 097-0015-20 TRA
097-0015-20 TRA CAD Models
097-0015-20 TRA Part Data Attributes
|
097-0015-20 TRA
TE Connectivity
Buy Now
|
Compare Parts:
097-0015-20 TRA
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |