-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DSUB FE RIGHT ANG HIGH VOLTAGE C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J6496
|
Newark | Harting Product Rohs Compliant: Yes |Harting 09695812550 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 / $8.3500 | Buy Now |
DISTI #
09695812550-ND
|
DigiKey | DSUB FE RIGHT ANG HIGH VOLTAGE C Min Qty: 20 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8355 | Buy Now |
DISTI #
617-09695812550
|
Mouser Electronics | D-Sub Contacts DSUB FEM RIGHT ANG HI VOLTAGE CONTACT RoHS: Compliant | 4 |
|
$5.4700 / $8.2500 | Buy Now |
DISTI #
70740161
|
RS | D-Sub Contact, Wt 1.57 g, Female, Copper Alloy, D-Sub Series | HARTING 09695812550 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9400 / $8.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks | 0 |
|
$4.6200 | Buy Now |
DISTI #
HRT09695812550
|
Heilind Electronics | D-SUB HIGH VOLTAGE FEMALE SOLD | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09695812550
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09695812550
HARTING Technology Group
DSUB FE RIGHT ANG HIGH VOLTAGE C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |