-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Hole .115-.125,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-5185-ND
|
DigiKey | CONN D-SUB PLUG 21POS SLDR CUP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4 In Stock |
|
$8.6105 / $14.2400 | Buy Now |
DISTI #
617-09-69-411-5214
|
Mouser Electronics | D-Sub Mixed Contact Connectors 17+4P MALE SHL 21WA4 17 SIG 4 SPECIAL CNT RoHS: Compliant | 41 |
|
$8.4500 / $12.8300 | Buy Now |
DISTI #
70738534
|
RS | DSUB MA 21W4 SHELL WITH SOLDER CUP CON. | HARTING 09694115214 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4600 / $14.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$8.3300 | Buy Now |
DISTI #
HRT09694115214
|
Heilind Electronics | D-SUB M 21W4 STR MA SCUP TH NM | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09694115214
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09694115214
HARTING Technology Group
D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Hole .115-.125,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD:DIN 41652T1, MIL-C 24308 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.252 inch | |
Body Length | 2.728 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.075 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |