-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 21 Contact(s), Female, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1282
|
Newark | Combo D-Sub Housing, Rcpt, 21Wa4, Steel, No. Of Positions:21Ways, Connector Type:Combo Layout D Sub, Connector Shell Size:Dc, Product Range:-, Gender:Receptacle, Connector Body Material:Steel Body, For Use With:Harting D Sub Crimp Rohs Compliant: Yes |Harting 09694020214 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$5.7800 / $7.6800 | Buy Now |
DISTI #
1195-5182-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 21POS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
48 In Stock |
|
$3.4875 / $7.9300 | Buy Now |
DISTI #
617-09694020214
|
Mouser Electronics | D-Sub Mixed Contact Connectors DSUB FEM 21W4 CRIMP INSULATOR RoHS: Compliant | 95 |
|
$3.7400 / $7.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks | 0 |
|
$3.7200 | Buy Now |
DISTI #
HRT09694020214
|
Heilind Electronics | D-SUB 21WA4 FEMALE CRIMP SHELL | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09694020214
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09694020214
HARTING Technology Group
D Subminiature Connector, 21 Contact(s), Female, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41652T1 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09694020214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09694020214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L177TWC21WA4SHP2SV3RRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | 09694020214 vs L177TWC21WA4SHP2SV3RRM6 |
DCM21WA4SNMBRFR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | 09694020214 vs DCM21WA4SNMBRFR163 |
DC21WA4S300H30LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | 09694020214 vs DC21WA4S300H30LF |
DCL21WA4S343H00LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | 09694020214 vs DCL21WA4S343H00LF |
DBMMY-21WA-4SM | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, | 09694020214 vs DBMMY-21WA-4SM |
DCME21WA4SNMBRFR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | 09694020214 vs DCME21WA4SNMBRFR163 |
DEM-21WA-4SMT | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, | 09694020214 vs DEM-21WA-4SMT |
L177TWC21WA4SHCSVRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | 09694020214 vs L177TWC21WA4SHCSVRM6 |
DCMMZ21CA4SN | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | 09694020214 vs DCMMZ21CA4SN |
DCM-21WA4S-1A0N-A197 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | 09694020214 vs DCM-21WA4S-1A0N-A197 |