-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-8025-ND
|
DigiKey | CONN D-SUB RCPT 13POS SLDR CUP Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
49 In Stock |
|
$9.0851 / $20.4400 | Buy Now |
DISTI #
617-09694015136
|
Mouser Electronics | D-Sub Mixed Contact Connectors D SUB FE 13W6 S4 WITH SOLDER CUP RoHS: Compliant | 79 |
|
$9.6600 / $15.5000 | Buy Now |
DISTI #
70738528
|
RS | D SUB FE 13W6 with solder cup S4 | HARTING 09694015136 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5000 / $14.1700 | RFQ |
|
Future Electronics | D-Sub Mixed Female connector Solder cup termination Rated current 5A RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 27 Weeks Container: Tray | 50Tray |
|
$10.1400 / $10.3200 | Buy Now |
DISTI #
HRT09694015136
|
Heilind Electronics | D-SUB 13W6 FEMALE - SIGNAL CON | Americas - 0 in Stock |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$11.5900 / $12.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09694015136
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09694015136
HARTING Technology Group
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41652T1 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |