There are no models available for this part yet.
Overview of 09694009107 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 09694009107 by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86R5950
|
Newark | D-Sub 8W8 Female Straight, 40Amps, Pls4, Board Locks, 4-40 Threading |Harting 09694009107 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0200 / $48.1900 | Buy Now | |
DISTI #
09694009107-ND
|
DigiKey | D SUB FE PCR 8W8_40 A S4_4-40 UN Min Qty: 25 Lead time: 9 Weeks Container: - | Temporarily Out of Stock |
|
$48.3152 | Buy Now | |
DISTI #
617-09694009107
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub 8W8 female straight, 40Amps, PLS4, board locks, 4-40 threading | 0 |
|
$39.1400 | Order Now | |
DISTI #
70738097
|
RS | D SUB FE STR 8W8_40 A S4_4-40 UNC spacer | HARTING 09694009107 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$39.8900 / $66.4900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks | 0 |
|
$37.2500 | Buy Now | ||
DISTI #
HRT09694009107
|
Heilind Electronics | D-SUB 8W8 FEMALE STRAIGHT, 40A | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 09694009107 by HARTING Technology Group
Part Data Attributes for 09694009107 by HARTING Technology Group
09694009107
HARTING Technology Group
|
|
---|---|
Samacsys Manufacturer
|
HARTING
|
Want to compare parts?
-
09694009107HARTING Technology GroupVS
-